MFR Recommended

HCTSM80803AAL-E1 | |
|---|---|
DigiKey Part Number | 118-HCTSM80803AAL-E1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCTSM80803AAL-E1 |
Description | XFMR 3.3-5V/3.3-15V,350MA PK TR |
Customer Reference | |
Detailed Description | 250µH Isolation and Data Interface (Encapsulated) Pulse Transformer 8:3 Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 11.0VµS |
Manufacturer Bourns Inc. | Turns Ratio - Primary:Secondary 8:3 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.484" L x 0.425" W (12.30mm x 10.80mm) |
Part Status Discontinued at DigiKey | Height - Seated (Max) 0.256" (6.50mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
Inductance 250µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCTSM80803AAL-E | Bourns Inc. | 0 | 118-HCTSM80803AAL-ETR-ND | 61,50314 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,62394 Kč | 31 811,97 Kč |
| Unit Price without VAT: | 63,62394 Kč |
|---|---|
| Unit Price with VAT: | 76,98497 Kč |


