Parametric Equivalent

HCTSM80308BAL-E | |
|---|---|
DigiKey Part Number | 118-HCTSM80308BAL-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCTSM80308BAL-E |
Description | XFMR 3.3-5V/3.3-15V,350MA PK TR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 300µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3:8 Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 11.0VµS |
Manufacturer Bourns Inc. | Turns Ratio - Primary:Secondary 3:8 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.484" L x 0.425" W (12.30mm x 10.80mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
Inductance 300µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCTSM80308BAL-E1 | Bourns Inc. | 0 | 118-HCTSM80308BAL-E1CT-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,50314 Kč | 153 757,85 Kč |
| Unit Price without VAT: | 61,50314 Kč |
|---|---|
| Unit Price with VAT: | 74,41880 Kč |


