300µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3:4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTSM80304BAL-E

DigiKey Part Number
118-HCTSM80304BAL-ETR-ND - Tape & Reel (TR)
118-HCTSM80304BAL-ECT-ND - Cut Tape (CT)
118-HCTSM80304BAL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCTSM80304BAL-E
Description
XFMR 3.3-5V/3.3-15V,350MA PK TR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3:4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
11.0VµS
Manufacturer
Bourns Inc.
Turns Ratio - Primary:Secondary
3:4
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.484" L x 0.425" W (12.30mm x 10.80mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 125°C
Inductance
300µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
1089,20000 Kč892,00 Kč
2585,62160 Kč2 140,54 Kč
5082,99240 Kč4 149,62 Kč
10080,42860 Kč8 042,86 Kč
25077,14076 Kč19 285,19 Kč
50074,72978 Kč37 364,89 Kč
1 00072,38389 Kč72 383,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50069,38201 Kč173 455,02 Kč
Manufacturers Standard Package
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč