
HCTSM80102AAL-E | |
|---|---|
DigiKey Part Number | 118-HCTSM80102AAL-ETR-ND - Tape & Reel (TR) 118-HCTSM80102AAL-ECT-ND - Cut Tape (CT) 118-HCTSM80102AAL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCTSM80102AAL-E |
Description | XFMR 3.3-5V/3.3-15V,350MA PK TR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2 Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 11.0VµS |
Manufacturer Bourns Inc. | Turns Ratio - Primary:Secondary 1:2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.484" L x 0.425" W (12.30mm x 10.80mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
Inductance 250µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 89,20000 Kč | 892,00 Kč |
| 25 | 85,62160 Kč | 2 140,54 Kč |
| 50 | 82,99240 Kč | 4 149,62 Kč |
| 100 | 80,42860 Kč | 8 042,86 Kč |
| 250 | 77,14076 Kč | 19 285,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,72978 Kč | 37 364,89 Kč |
| 1 000 | 72,38389 Kč | 72 383,89 Kč |
| 1 500 | 71,04169 Kč | 106 562,54 Kč |
| 2 500 | 69,38201 Kč | 173 455,02 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |

