
HCTSM80101AAL-E1 | |
|---|---|
DigiKey Part Number | 118-HCTSM80101AAL-E1TR-ND - Tape & Reel (TR) 118-HCTSM80101AAL-E1CT-ND - Cut Tape (CT) 118-HCTSM80101AAL-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCTSM80101AAL-E1 |
Description | XFMR 3.3-5V/3.3-15V,350MA PK TR |
Customer Reference | |
Detailed Description | 250µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | ET (Volt-Time) 11.0VµS |
Manufacturer Bourns Inc. | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.484" L x 0.425" W (12.30mm x 10.80mm) |
Part Status Discontinued at DigiKey | Height - Seated (Max) 0.256" (6.50mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
Inductance 250µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCTSM80101AAL-E | Bourns Inc. | 1 052 | 118-HCTSM80101AAL-ECT-ND | 98,69000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 85,96600 Kč | 859,66 Kč |
| 25 | 78,81800 Kč | 1 970,45 Kč |
| 50 | 74,37920 Kč | 3 718,96 Kč |
| 100 | 70,62050 Kč | 7 062,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,62394 Kč | 31 811,97 Kč |
| 1 000 | 61,50314 Kč | 61 503,14 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |

