
HCTSM110304HAL-E | |
|---|---|
DigiKey Part Number | 118-HCTSM110304HAL-ETR-ND - Tape & Reel (TR) 118-HCTSM110304HAL-ECT-ND - Cut Tape (CT) 118-HCTSM110304HAL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCTSM110304HAL-E |
Description | HIGH CLEAR AND CREEP TRAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 80µH Battery Management Pulse Transformer 1.33:1 Surface Mount |
Datasheet | Datasheet |
Category | Inductance 80µH |
Manufacturer Bourns Inc. | Turns Ratio - Primary:Secondary 1.33:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.772" L x 0.531" W (19.60mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Transformer Type Battery Management | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 151,73200 Kč | 1 517,32 Kč |
| 25 | 145,58320 Kč | 3 639,58 Kč |
| 50 | 141,06880 Kč | 7 053,44 Kč |
| 100 | 136,66970 Kč | 13 666,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 132,38715 Kč | 26 477,43 Kč |
| 400 | 128,22270 Kč | 51 289,08 Kč |
| 600 | 125,84102 Kč | 75 504,61 Kč |
| 1 000 | 122,89499 Kč | 122 894,99 Kč |
| 1 400 | 120,98853 Kč | 169 383,94 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |


