
HCT80308EAL-E | |
|---|---|
DigiKey Part Number | 118-HCT80308EAL-ETR-ND - Tape & Reel (TR) 118-HCT80308EAL-ECT-ND - Cut Tape (CT) 118-HCT80308EAL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCT80308EAL-E |
Description | TRANSF ISOLATION 3:8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 160µH General Purpose Pulse Transformer 3:8 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 3:8 |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.559" L x 0.417" W (14.20mm x 10.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.315" (8.00mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Transformer Type General Purpose | Grade Automotive |
Inductance 160µH | Qualification AEC-Q200 |
ET (Volt-Time) 14VµS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 10 | 96,58200 Kč | 965,82 Kč |
| 25 | 92,69000 Kč | 2 317,25 Kč |
| 50 | 89,83720 Kč | 4 491,86 Kč |
| 100 | 87,05710 Kč | 8 705,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 81,71393 Kč | 32 685,57 Kč |
| 800 | 79,14896 Kč | 63 319,17 Kč |
| 1 200 | 77,68153 Kč | 93 217,84 Kč |
| 2 000 | 75,86647 Kč | 151 732,94 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |


