Thermal Cutoff (TCO) AC DC 25 A 90°C (194°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 25 A 90°C (194°F) Nonstandard
Bourns® Overtemperature Protection for USB Type-C Cables
Bourns Magnetic Capabilities

HC90AY-1

DigiKey Part Number
HC90AY-1-ND
Manufacturer
Manufacturer Product Number
HC90AY-1
Description
THERMOSTAT 90DEG C NC 2-SMD SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 25 A 90°C (194°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reset Temperature
40°C (104°F)
Manufacturer
Bourns Inc.
Voltage Rating - DC
28.0
Series
Current Rating (Amps)
25 A
Packaging
Bag
Approval Agency
cUL, TUV, UL
Part Status
Active
Package / Case
Nonstandard
Type
Breaker
Base Product Number
Rated Functioning Temperature
90°C (194°F)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 733
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137,75000 Kč37,75 Kč
531,28400 Kč156,42 Kč
1028,84300 Kč288,43 Kč
5023,93800 Kč1 196,90 Kč
10022,08600 Kč2 208,60 Kč
25019,84692 Kč4 961,73 Kč
50018,29820 Kč9 149,10 Kč
1 00016,86313 Kč16 863,13 Kč
5 00013,91925 Kč69 596,25 Kč
Manufacturers Standard Package
Unit Price without VAT:37,75000 Kč
Unit Price with VAT:45,67750 Kč