



HC77AY-1 | |
|---|---|
DigiKey Part Number | 118-HC77AY-1-ND |
Manufacturer | |
Manufacturer Product Number | HC77AY-1 |
Description | THERMOSTAT 77DEG C NC STRAP SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 5 | 31,49800 Kč | 157,49 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 50 | 24,10160 Kč | 1 205,08 Kč |
| 100 | 22,23690 Kč | 2 223,69 Kč |
| 250 | 19,98252 Kč | 4 995,63 Kč |
| 500 | 18,42322 Kč | 9 211,61 Kč |
| 1 000 | 16,97835 Kč | 16 978,35 Kč |
| 5 000 | 14,01436 Kč | 70 071,80 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |


