0.236" (6.00mm) Shaft Size 15.0 Turn Scale Dial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-516-6M

DigiKey Part Number
H-516-6M-ND
Manufacturer
Manufacturer Product Number
H-516-6M
Description
SCALE DIAL 0.236" 15 TURN METAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.236" (6.00mm) Shaft Size 15 Turn Metal Scale Dial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Bourns Inc.
Shaft Size
0.236" (6.00mm)
Series
Number of Turns
15.0
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,61000 Kč219,61 Kč
5189,53400 Kč947,67 Kč
10178,83600 Kč1 788,36 Kč
30164,15367 Kč4 924,61 Kč
50158,15560 Kč7 907,78 Kč
100150,76020 Kč15 076,02 Kč
250142,15524 Kč35 538,81 Kč
500136,42500 Kč68 212,50 Kč
1 000131,28433 Kč131 284,33 Kč
Manufacturers Standard Package
Unit Price without VAT:219,61000 Kč
Unit Price with VAT:265,72810 Kč