0.250" (6.35mm) Shaft Size 15.0 Turn Scale Dial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-22-6A-SB

DigiKey Part Number
H-22-6A-SB-ND
Manufacturer
Manufacturer Product Number
H-22-6A-SB
Description
SCALE DIAL 0.25" 15 TURN METAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Shaft Size 15.0 Turn Metal Scale Dial
Datasheet
 Datasheet
EDA/CAD Models
H-22-6A-SB Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Bourns Inc.
Shaft Size
0.250" (6.35mm)
Series
Number of Turns
15.0
Packaging
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1435,05000 Kč435,05 Kč
10307,78500 Kč3 077,85 Kč
30267,41633 Kč8 022,49 Kč
50251,91360 Kč12 595,68 Kč
100233,64420 Kč23 364,42 Kč
250213,64540 Kč53 411,35 Kč
500201,14170 Kč100 570,85 Kč
1 000190,52563 Kč190 525,63 Kč
Manufacturers Standard Package
Unit Price without VAT:435,05000 Kč
Unit Price with VAT:526,41050 Kč