


GMOV-20D500K | |
|---|---|
DigiKey Part Number | GMOV-20D500K-ND |
Manufacturer | |
Manufacturer Product Number | GMOV-20D500K |
Description | VARISTOR 10KA DISC 20MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Current - Surge | 10 kA | |
Energy | 56J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 5 | 36,70400 Kč | 183,52 Kč |
| 10 | 33,84900 Kč | 338,49 Kč |
| 50 | 28,08280 Kč | 1 404,14 Kč |
| 100 | 25,90940 Kč | 2 590,94 Kč |
| 250 | 23,28092 Kč | 5 820,23 Kč |
| 500 | 21,46248 Kč | 10 731,24 Kč |
| 1 000 | 19,77760 Kč | 19 777,60 Kč |
| 5 000 | 16,45718 Kč | 82 285,90 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

