


GMOV-20D251K | |
|---|---|
DigiKey Part Number | GMOV-20D251K-ND |
Manufacturer | |
Manufacturer Product Number | GMOV-20D251K |
Description | VARISTOR 10KA DISC 20MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Current - Surge | 10 kA | |
Energy | 275J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 5 | 41,40800 Kč | 207,04 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 50 | 31,68600 Kč | 1 584,30 Kč |
| 100 | 29,23340 Kč | 2 923,34 Kč |
| 250 | 26,26596 Kč | 6 566,49 Kč |
| 500 | 24,21322 Kč | 12 106,61 Kč |
| 1 000 | 22,31058 Kč | 22 310,58 Kč |
| 5 000 | 18,79321 Kč | 93 966,05 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

