


GMOV-20D111K | |
|---|---|
DigiKey Part Number | GMOV-20D111K-ND |
Manufacturer | |
Manufacturer Product Number | GMOV-20D111K |
Description | VARISTOR 10KA DISC 20MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Current - Surge | 10 kA | |
Energy | 130J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 5 | 35,94800 Kč | 179,74 Kč |
| 10 | 33,15600 Kč | 331,56 Kč |
| 50 | 27,51160 Kč | 1 375,58 Kč |
| 100 | 25,38240 Kč | 2 538,24 Kč |
| 250 | 22,80804 Kč | 5 702,01 Kč |
| 500 | 21,02698 Kč | 10 513,49 Kč |
| 1 000 | 19,37632 Kč | 19 376,32 Kč |
| 5 000 | 16,08972 Kč | 80 448,60 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

