


GMOV-14D321K | |
|---|---|
DigiKey Part Number | GMOV-14D321K-ND |
Manufacturer | |
Manufacturer Product Number | GMOV-14D321K |
Description | VARISTOR 6KA DISC 14MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Current - Surge | 6 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 5 | 34,26800 Kč | 171,34 Kč |
| 10 | 31,62300 Kč | 316,23 Kč |
| 50 | 26,24340 Kč | 1 312,17 Kč |
| 100 | 24,21280 Kč | 2 421,28 Kč |
| 400 | 20,59118 Kč | 8 236,47 Kč |
| 800 | 18,97825 Kč | 15 182,60 Kč |
| 1 200 | 18,08978 Kč | 21 707,74 Kč |
| 5 200 | 15,27604 Kč | 79 435,41 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

