


GMOV-14D151K | |
|---|---|
DigiKey Part Number | GMOV-14D151K-ND |
Manufacturer | |
Manufacturer Product Number | GMOV-14D151K |
Description | VARISTOR 6KA DISC 14MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Current - Surge | 6 kA | |
Energy | 84J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 5 | 32,63000 Kč | 163,15 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 50 | 24,97080 Kč | 1 248,54 Kč |
| 100 | 23,03690 Kč | 2 303,69 Kč |
| 400 | 19,59165 Kč | 7 836,66 Kč |
| 800 | 18,05775 Kč | 14 446,20 Kč |
| 1 200 | 17,21293 Kč | 20 655,52 Kč |
| 5 200 | 14,46237 Kč | 75 204,32 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

