6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 kA Varistor 1 Circuit Through Hole Disc 14mm
Bourns GMOV™ Protection Components | Digi-Key Daily

GMOV-14D111K

DigiKey Part Number
GMOV-14D111K-ND
Manufacturer
Manufacturer Product Number
GMOV-14D111K
Description
VARISTOR 6KA DISC 14MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Current - Surge
6 kA
Energy
60J
Number of Circuits
1
Capacitance @ Frequency
4 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
530,95200 Kč154,76 Kč
1028,55700 Kč285,57 Kč
5023,69000 Kč1 184,50 Kč
10021,85470 Kč2 185,47 Kč
40018,58743 Kč7 434,97 Kč
80017,13279 Kč13 706,23 Kč
1 20016,33119 Kč19 597,43 Kč
5 20013,70963 Kč71 290,08 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč