
GDT35-47-S1-BK | |
|---|---|
DigiKey Part Number | 118-GDT35-47-S1-BK-ND |
Manufacturer | |
Manufacturer Product Number | GDT35-47-S1-BK |
Description | GDT 470V 14KA 3 POLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 14000A (14kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 14000A (14kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,38805 Kč | 17 388,05 Kč |
| Unit Price without VAT: | 17,38805 Kč |
|---|---|
| Unit Price with VAT: | 21,03954 Kč |

