
GDT35-42-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT35-42-S1-RPTR-ND - Tape & Reel (TR) 118-GDT35-42-S1-RPCT-ND - Cut Tape (CT) 118-GDT35-42-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT35-42-S1-RP |
Description | GDT 420V 14KA 3 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 14000A (14kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead, 3 Terminal |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 14000A (14kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 5 | 37,25000 Kč | 186,25 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 50 | 28,53200 Kč | 1 426,60 Kč |
| 100 | 26,32100 Kč | 2 632,10 Kč |
| 250 | 23,65132 Kč | 5 912,83 Kč |
| 500 | 21,80432 Kč | 10 902,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,09236 Kč | 20 092,36 Kč |
| 2 000 | 18,50449 Kč | 37 008,98 Kč |
| 3 000 | 17,62929 Kč | 52 887,87 Kč |
| 5 000 | 16,74591 Kč | 83 729,55 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |




