
GDT35-30-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT35-30-S1-RPTR-ND - Tape & Reel (TR) 118-GDT35-30-S1-RPCT-ND - Cut Tape (CT) 118-GDT35-30-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT35-30-S1-RP |
Description | GDT 300V 14KA 3 POLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 14000A (14kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 14000A (14kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,83000 Kč | 40,83 Kč |
| 5 | 33,91200 Kč | 169,56 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 50 | 25,95420 Kč | 1 297,71 Kč |
| 100 | 23,94410 Kč | 2 394,41 Kč |
| 250 | 21,51488 Kč | 5 378,72 Kč |
| 500 | 19,83600 Kč | 9 918,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,27937 Kč | 18 279,37 Kč |
| 2 000 | 16,83575 Kč | 33 671,50 Kč |
| 3 000 | 16,04021 Kč | 48 120,63 Kč |
| 5 000 | 15,10175 Kč | 75 508,75 Kč |
| Unit Price without VAT: | 40,83000 Kč |
|---|---|
| Unit Price with VAT: | 49,40430 Kč |

