GDT35_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT35-20-S1-RP

DigiKey Part Number
118-GDT35-20-S1-RPTR-ND - Tape & Reel (TR)
118-GDT35-20-S1-RPCT-ND - Cut Tape (CT)
118-GDT35-20-S1-RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDT35-20-S1-RP
Description
GDT 200V 14KA 3 POLE SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 14000A (14kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
200 V
Impulse Discharge Current (8/20µs)
14000A (14kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,83000 Kč40,83 Kč
533,91200 Kč169,56 Kč
1031,28700 Kč312,87 Kč
5025,95420 Kč1 297,71 Kč
10023,94410 Kč2 394,41 Kč
25021,51488 Kč5 378,72 Kč
50019,83600 Kč9 918,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,27937 Kč18 279,37 Kč
2 00016,83575 Kč33 671,50 Kč
3 00016,04021 Kč48 120,63 Kč
5 00015,10175 Kč75 508,75 Kč
Manufacturers Standard Package
Unit Price without VAT:40,83000 Kč
Unit Price with VAT:49,40430 Kč