GDT35_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT35-20-S1-BK

DigiKey Part Number
118-GDT35-20-S1-BK-ND
Manufacturer
Manufacturer Product Number
GDT35-20-S1-BK
Description
GDT 200V 14KA 3 POLE SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 14000A (14kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
200 V
Impulse Discharge Current (8/20µs)
14000A (14kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00017,38805 Kč17 388,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,38805 Kč
Unit Price with VAT:21,03954 Kč