
GDT28H-200-BRP | |
|---|---|
DigiKey Part Number | 118-GDT28H-200-BRPTR-ND - Tape & Reel (TR) 118-GDT28H-200-BRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GDT28H-200-BRP |
Description | GDT 2000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2000 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 5 | 37,92200 Kč | 189,61 Kč |
| 10 | 34,98300 Kč | 349,83 Kč |
| 50 | 29,01920 Kč | 1 450,96 Kč |
| 100 | 26,77040 Kč | 2 677,04 Kč |
| 250 | 24,05532 Kč | 6 013,83 Kč |
| 500 | 22,17682 Kč | 11 088,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,43525 Kč | 20 435,25 Kč |
| 2 000 | 18,82009 Kč | 37 640,18 Kč |
| 3 000 | 17,92963 Kč | 53 788,89 Kč |
| 5 000 | 17,06088 Kč | 85 304,40 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


