
| GDT25-35-S1 | |
|---|---|
| DigiKey Part Number | 118-GDT25-35-S1-ND | 
| Manufacturer | |
| Manufacturer Product Number | GDT25-35-S1 | 
| Description | GDT 350V 7KA 2 POLE SMD | 
| Customer Reference | |
| Detailed Description | Gas Discharge Tube 350 V 7000A (7kA) ±20% 2 Pole Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Voltage - DC Spark Over (Nom) | 350 V | |
| Impulse Discharge Current (8/20µs) | 7000A (7kA) | |
| Tolerance | ±20% | |
| Number of Poles | 2 | |
| Fail Short | No | |
| Mounting Type | Surface Mount | |
| Package / Case | 2-SMD Cylinder Square End | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic