Parametric Equivalent

GDT25-35-S1-BK | |
|---|---|
DigiKey Part Number | 118-GDT25-35-S1-BK-ND |
Manufacturer | |
Manufacturer Product Number | GDT25-35-S1-BK |
Description | GDT 350V 7KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 7000A (7kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 7000A (7kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDT25-35-S1-RP | Bourns Inc. | 2 504 | 118-GDT25-35-S1-RPCT-ND | 27,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,06986 Kč | 12 069,86 Kč |
| Unit Price without VAT: | 12,06986 Kč |
|---|---|
| Unit Price with VAT: | 14,60453 Kč |


