Parametric Equivalent

GDT25-23-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT25-23-S1-RPTR-ND - Tape & Reel (TR) 118-GDT25-23-S1-RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GDT25-23-S1-RP |
Description | GDT 230V 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 7000A (7kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 7000A (7kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDT25-23-S1-BK | Bourns Inc. | 0 | 118-GDT25-23-S1-BK-ND | 0,48732 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 5 | 22,93000 Kč | 114,65 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 50 | 17,55020 Kč | 877,51 Kč |
| 100 | 16,19370 Kč | 1 619,37 Kč |
| 250 | 14,55496 Kč | 3 638,74 Kč |
| 500 | 13,42108 Kč | 6 710,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,79234 Kč | 17 688,51 Kč |
| 3 000 | 10,86052 Kč | 32 581,56 Kč |
| 4 500 | 10,34684 Kč | 46 560,78 Kč |
| 7 500 | 9,81657 Kč | 73 624,28 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


