
GDT25-09-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT25-09-S1-RPTR-ND - Tape & Reel (TR) 118-GDT25-09-S1-RPCT-ND - Cut Tape (CT) 118-GDT25-09-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT25-09-S1-RP |
Description | GDT 90V 7KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 7000A (7kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 7000A (7kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč |
| 5 | 20,84800 Kč | 104,24 Kč |
| 10 | 19,22500 Kč | 192,25 Kč |
| 50 | 15,94580 Kč | 797,29 Kč |
| 100 | 14,71400 Kč | 1 471,40 Kč |
| 250 | 13,22428 Kč | 3 306,07 Kč |
| 500 | 12,19482 Kč | 6 097,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,71579 Kč | 16 073,68 Kč |
| 3 000 | 9,86967 Kč | 29 609,01 Kč |
| 4 500 | 9,40330 Kč | 42 314,85 Kč |
| 7 500 | 8,84388 Kč | 66 329,10 Kč |
| 10 500 | 8,84255 Kč | 92 846,77 Kč |
| Unit Price without VAT: | 25,18000 Kč |
|---|---|
| Unit Price with VAT: | 30,46780 Kč |

