
GDT21-20-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT21-20-S1-RPTR-ND - Tape & Reel (TR) 118-GDT21-20-S1-RPCT-ND - Cut Tape (CT) 118-GDT21-20-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT21-20-S1-RP |
Description | GDT SMD 1206 200V 500A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 500A ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 5 | 26,65000 Kč | 133,25 Kč |
| 10 | 24,58600 Kč | 245,86 Kč |
| 50 | 20,39740 Kč | 1 019,87 Kč |
| 100 | 18,82080 Kč | 1 882,08 Kč |
| 250 | 16,91408 Kč | 4 228,52 Kč |
| 500 | 15,59552 Kč | 7 797,76 Kč |
| 1 000 | 14,37378 Kč | 14 373,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,61695 Kč | 37 850,85 Kč |
| 6 000 | 11,61083 Kč | 69 664,98 Kč |
| 9 000 | 11,57750 Kč | 104 197,50 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |


