
FW20A10R0JA | |
|---|---|
DigiKey Part Number | FW20A10R0JACT-ND - Cut Tape (CT) FW20A10R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW20A10R0JA |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW20A10R0JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.472" L (6.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W10RJ | TE Connectivity Passive Product | 928 | 1712-FWFU2W10RJCT-ND | 0,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 6,40840 Kč | 160,21 Kč |
| 50 | 5,69880 Kč | 284,94 Kč |
| 100 | 5,09200 Kč | 509,20 Kč |
| 250 | 4,42636 Kč | 1 106,59 Kč |
| 500 | 4,00978 Kč | 2 004,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,65575 Kč | 3 655,75 Kč |
| 2 000 | 3,35485 Kč | 6 709,70 Kč |
| 3 000 | 3,20031 Kč | 9 600,93 Kč |
| 5 000 | 3,02539 Kč | 15 126,95 Kč |
| 7 000 | 2,92115 Kč | 20 448,05 Kč |
| 10 000 | 2,81934 Kč | 28 193,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

