FB20020-4B-RC, FB20020-4B,FB20010-3B-RC, FB20010-3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB20020-4B-RC

DigiKey Part Number
M8697-ND
Manufacturer
Manufacturer Product Number
FB20020-4B-RC
Description
FERRITE BEAD 330 OHM AXIAL 1LN
Customer Reference
Detailed Description
330 Ohms 1 Ferrite Bead Axial 5A
Datasheet
 Datasheet
EDA/CAD Models
FB20020-4B-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Filter Type
-
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.236" Dia x 0.394" L (5.99mm x 10.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 01.01.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
1014,33500 Kč143,35 Kč
2512,31840 Kč307,96 Kč
5010,94180 Kč547,09 Kč
1109,49736 Kč1 044,71 Kč
3307,67752 Kč2 533,58 Kč
5506,89980 Kč3 794,89 Kč
1 1006,36763 Kč7 004,39 Kč
Manufacturers Standard Package
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč