
FB20019-4B-RC | |
|---|---|
cms-digikey-product-number | M8696-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FB20019-4B-RC |
cms-description | FERRITE BEAD 450 OHM AXIAL 1LN |
cms-customer-reference | |
cms-detailed-description | 450 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A |
Datasheet | Datasheet |
cms-eda-cad-models | FB20019-4B-RC Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 450 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.236" Dia x 0.394" L (5.99mm x 10.01mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 14,33500 Kč | 143,35 Kč |
| 25 | 12,31840 Kč | 307,96 Kč |
| 50 | 10,94180 Kč | 547,09 Kč |
| 110 | 9,49736 Kč | 1 044,71 Kč |
| 330 | 7,67752 Kč | 2 533,58 Kč |
| 550 | 6,89980 Kč | 3 794,89 Kč |
| 1 100 | 6,36763 Kč | 7 004,39 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |



