FBx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB1-200

DigiKey Part Number
118-FB1-200-ND
Manufacturer
Manufacturer Product Number
FB1-200
Description
CHAS MNT FUSE HOLDER W/ 200A FUS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fuse Block 200 A 750V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
200 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
750V
Orientation
Horizontal
Termination Style
Bolt Down
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 218,37000 Kč1 218,37 Kč
51 010,65200 Kč5 053,26 Kč
10932,11500 Kč9 321,15 Kč
50805,16260 Kč40 258,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 218,37000 Kč
Unit Price with VAT:1 474,22770 Kč