FBx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB1-150

DigiKey Part Number
118-FB1-150-ND
Manufacturer
Manufacturer Product Number
FB1-150
Description
FUSE BLOCK CHAS MNT W/150A FUSE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fuse Block 150 A 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
150 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
Bolt Down
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 522,97000 Kč1 522,97 Kč
51 263,29400 Kč6 316,47 Kč
101 165,16000 Kč11 651,60 Kč
50964,29620 Kč48 214,81 Kč
100888,07420 Kč88 807,42 Kč
250805,16252 Kč201 290,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 522,97000 Kč
Unit Price with VAT:1 842,79370 Kč