


ENS1D-B28-L00128L | |
|---|---|
DigiKey Part Number | ENS1D-B28-L00128L-ND |
Manufacturer | |
Manufacturer Product Number | ENS1D-B28-L00128L |
Description | ENCODER OPT QUAD R/A CABLE LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 128 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 1/4" Dia Round End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 200M |
Pulses per Revolution 128 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 525,37000 Kč | 1 525,37 Kč |
| 5 | 1 309,10000 Kč | 6 545,50 Kč |
| 10 | 1 225,26100 Kč | 12 252,61 Kč |
| 25 | 1 122,09280 Kč | 28 052,32 Kč |
| 50 | 1 049,41120 Kč | 52 470,56 Kč |
| 100 | 981,01140 Kč | 98 101,14 Kč |
| Unit Price without VAT: | 1 525,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 845,69770 Kč |



