Rotary Encoder Magnetic 256 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMS22Q51-B28-LS4

DigiKey Part Number
EMS22Q51-B28-LS4-ND
Manufacturer
Manufacturer Product Number
EMS22Q51-B28-LS4
Description
ENCODER MAG QUAD VERT PC PIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic 256 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
Quadrature (Incremental)
Pulses per Revolution
256
Voltage - Supply
5V
Actuator Type
1/4" Dia Round End
Detent
No
Built in Switch
-
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
100M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 239,30000 Kč1 239,30 Kč
51 063,80000 Kč5 319,00 Kč
10995,74600 Kč9 957,46 Kč
42867,57738 Kč36 438,25 Kč
84811,24274 Kč68 144,39 Kč
126779,83571 Kč98 259,30 Kč
252744,37909 Kč187 583,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 239,30000 Kč
Unit Price with VAT:1 499,55300 Kč