Rotary Encoder Magnetic 1024 PWM Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMS22P50-D28-LT6

DigiKey Part Number
EMS22P50-D28-LT6-ND
Manufacturer
Manufacturer Product Number
EMS22P50-D28-LT6
Description
ENCODER MAG PWM VERT PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic 1024 PWM Vertical
Datasheet
 Datasheet
EDA/CAD Models
EMS22P50-D28-LT6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
PWM
Pulses per Revolution
1024
Voltage - Supply
5V
Actuator Type
1/8" Dia Round End
Detent
No
Built in Switch
-
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
50M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
421 068,88810 Kč44 893,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 068,88810 Kč
Unit Price with VAT:1 293,35460 Kč