
EMS22P50-B28-LS6 | |
|---|---|
DigiKey Part Number | EMS22P50-B28-LS6-ND |
Manufacturer | |
Manufacturer Product Number | EMS22P50-B28-LS6 |
Description | ENCODER MAG PWM VERT PC PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 1024 PWM Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | - | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 239,30000 Kč | 1 239,30 Kč |
| 5 | 1 063,80000 Kč | 5 319,00 Kč |
| 10 | 995,74600 Kč | 9 957,46 Kč |
| 42 | 867,57738 Kč | 36 438,25 Kč |
| 84 | 811,24274 Kč | 68 144,39 Kč |
| 126 | 779,83571 Kč | 98 259,30 Kč |
| 252 | 744,37909 Kč | 187 583,53 Kč |
| Unit Price without VAT: | 1 239,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,55300 Kč |


