
EMS22D51-D28-LT5 | |
|---|---|
DigiKey Part Number | EMS22D51-D28-LT5-ND |
Manufacturer | |
Manufacturer Product Number | EMS22D51-D28-LT5 |
Description | ENCODER MAG TACHOMTR VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 512 Tachometer Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Tachometer | |
Pulses per Revolution | 512 | |
Voltage - Supply | 5V | |
Actuator Type | 1/8" Dia Round End | |
Detent | No | |
Built in Switch | - | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 1 068,88810 Kč | 44 893,30 Kč |
| Unit Price without VAT: | 1 068,88810 Kč |
|---|---|
| Unit Price with VAT: | 1 293,35460 Kč |


