
EMS22A50-M25-LD6 | |
|---|---|
DigiKey Part Number | 118-EMS22A50-M25-LD6-ND |
Manufacturer | |
Manufacturer Product Number | EMS22A50-M25-LD6 |
Description | ENCODER MAG BINARY VERT PC PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 1024 Binary (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | - | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,89000 Kč | 1 234,89 Kč |
| 5 | 1 060,06400 Kč | 5 300,32 Kč |
| 10 | 992,23900 Kč | 9 922,39 Kč |
| 42 | 864,53262 Kč | 36 310,37 Kč |
| 84 | 808,39798 Kč | 67 905,43 Kč |
| 126 | 777,10095 Kč | 97 914,72 Kč |
| 252 | 741,49187 Kč | 186 855,95 Kč |
| Unit Price without VAT: | 1 234,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 494,21690 Kč |



