
EMS22A50-D28-LT6 | |
|---|---|
DigiKey Part Number | EMS22A50-D28-LT6-ND |
Manufacturer | |
Manufacturer Product Number | EMS22A50-D28-LT6 |
Description | ENCODER MAG BINARY VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 1024 Binary (Absolute) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EMS22A50-D28-LT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 5V | |
Actuator Type | 1/8" Dia Round End | |
Detent | No | |
Built in Switch | - | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 527,60000 Kč | 1 527,60 Kč |
| 5 | 1 311,07400 Kč | 6 555,37 Kč |
| 10 | 1 227,08100 Kč | 12 270,81 Kč |
| 25 | 1 123,77920 Kč | 28 094,48 Kč |
| 50 | 1 050,99600 Kč | 52 549,80 Kč |
| 100 | 982,49640 Kč | 98 249,64 Kč |
| Unit Price without VAT: | 1 527,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 848,39600 Kč |



