Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

EM14R0D-R20-L032S

DigiKey Part Number
EM14R0D-R20-L032S-ND
Manufacturer
Manufacturer Product Number
EM14R0D-R20-L032S
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EM14R0D-R20-L032S Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Bourns Inc.
Actuator Type
6mm Dia Slotted End
Series
Detent
No
Packaging
Tube
Built in Switch
Yes
Part Status
Active
Mounting Type
Panel, PCB Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
1M
Pulses per Revolution
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1713,93000 Kč713,93 Kč
5612,89000 Kč3 064,45 Kč
10573,79100 Kč5 737,91 Kč
25525,72280 Kč13 143,07 Kč
50491,89080 Kč24 594,54 Kč
100460,07250 Kč46 007,25 Kč
250420,86544 Kč105 216,36 Kč
500404,99892 Kč202 499,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:713,93000 Kč
Unit Price with VAT:863,85530 Kč