EM14R0B-M25-L064S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EM14R0B-M25-L064S
Bourns® Sensor Capabilities

EM14R0B-M25-L064S

DigiKey Part Number
EM14R0B-M25-L064S-ND
Manufacturer
Manufacturer Product Number
EM14R0B-M25-L064S
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 64 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
64
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
No
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1705,81000 Kč705,81 Kč
5605,94600 Kč3 029,73 Kč
10567,29800 Kč5 672,98 Kč
45491,27422 Kč22 107,34 Kč
90459,51678 Kč41 356,51 Kč
135441,81615 Kč59 645,18 Kč
270413,10626 Kč111 538,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:705,81000 Kč
Unit Price with VAT:854,03010 Kč