150 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV95K4032R2

DigiKey Part Number
118-DV95K4032R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DV95K4032R2
Description
VARISTOR 150V 1.2KA 4032
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
1.2 kA
Energy
11J
Number of Circuits
1
Capacitance @ Frequency
310 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
4032 (1080 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00011,68518 Kč70 111,08 Kč
Unit Price without VAT:11,68518 Kč
Unit Price with VAT:14,13907 Kč