DV230K3225R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV75K4032R2

DigiKey Part Number
118-DV75K4032R2TR-ND - Tape & Reel (TR)
118-DV75K4032R2CT-ND - Cut Tape (CT)
118-DV75K4032R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DV75K4032R2
Description
VARISTOR 120V 1.2KA 4032
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
1.2 kA
Energy
9J
Number of Circuits
1
Capacitance @ Frequency
480 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
4032 (1080 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 544
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,29000 Kč17,29 Kč
1012,33100 Kč123,31 Kč
2511,09000 Kč277,25 Kč
1009,73590 Kč973,59 Kč
2509,08936 Kč2 272,34 Kč
5008,69902 Kč4 349,51 Kč
1 0008,63674 Kč8 636,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,11433 Kč16 228,66 Kč
4 0007,89691 Kč31 587,64 Kč
6 0007,78809 Kč46 728,54 Kč
10 0007,66746 Kč76 674,60 Kč
14 0007,59695 Kč106 357,30 Kč
20 0007,52921 Kč150 584,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,29000 Kč
Unit Price with VAT:20,92090 Kč