
DV275K4032R2 | |
|---|---|
DigiKey Part Number | 118-DV275K4032R2TR-ND - Tape & Reel (TR) 118-DV275K4032R2CT-ND - Cut Tape (CT) 118-DV275K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV275K4032R2 |
Description | VARISTOR 430V 1.2KA 4032 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 29J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 350 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 387 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 25 | 16,34480 Kč | 408,62 Kč |
| 100 | 14,43190 Kč | 1 443,19 Kč |
| 250 | 13,51936 Kč | 3 379,84 Kč |
| 500 | 12,97004 Kč | 6 485,02 Kč |
| 1 000 | 12,51754 Kč | 12 517,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,14514 Kč | 24 290,28 Kč |
| 4 000 | 11,83867 Kč | 47 354,68 Kč |
| 6 000 | 11,68518 Kč | 70 111,08 Kč |
| 10 000 | 11,51518 Kč | 115 151,80 Kč |
| 14 000 | 11,41580 Kč | 159 821,20 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

