390 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV250K3225R2

DigiKey Part Number
118-DV250K3225R2TR-ND - Tape & Reel (TR)
118-DV250K3225R2CT-ND - Cut Tape (CT)
118-DV250K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DV250K3225R2
Description
VARISTOR 390V 400A 3225
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
400 A
Energy
11J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
3225 (8063 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,38600 Kč173,86 Kč
2515,69800 Kč392,45 Kč
10013,85450 Kč1 385,45 Kč
25012,97340 Kč3 243,35 Kč
50012,44258 Kč6 221,29 Kč
1 00012,00540 Kč12 005,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,64570 Kč23 291,40 Kč
4 00011,34968 Kč45 398,72 Kč
6 00011,20142 Kč67 208,52 Kč
10 00011,03714 Kč110 371,40 Kč
14 00010,94113 Kč153 175,82 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč