
DV20K4032R2 | |
|---|---|
DigiKey Part Number | 118-DV20K4032R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DV20K4032R2 |
Description | VARISTOR 33V 250A 4032 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 250 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 18,82467 Kč | 112 948,02 Kč |
| Unit Price without VAT: | 18,82467 Kč |
|---|---|
| Unit Price with VAT: | 22,77785 Kč |

