
DV150K4032R2 | |
|---|---|
DigiKey Part Number | 118-DV150K4032R2TR-ND - Tape & Reel (TR) 118-DV150K4032R2CT-ND - Cut Tape (CT) 118-DV150K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV150K4032R2 |
Description | VARISTOR 240V 1.2KA 4032 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 18.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 25 | 16,34480 Kč | 408,62 Kč |
| 100 | 14,43190 Kč | 1 443,19 Kč |
| 250 | 13,51936 Kč | 3 379,84 Kč |
| 500 | 12,97004 Kč | 6 485,02 Kč |
| 1 000 | 12,51754 Kč | 12 517,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,14514 Kč | 24 290,28 Kč |
| 4 000 | 11,83867 Kč | 47 354,68 Kč |
| 6 000 | 11,68518 Kč | 70 111,08 Kč |
| 10 000 | 11,51518 Kč | 115 151,80 Kč |
| 14 000 | 11,41580 Kč | 159 821,20 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

