240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV150K4032R2

DigiKey Part Number
118-DV150K4032R2TR-ND - Tape & Reel (TR)
118-DV150K4032R2CT-ND - Cut Tape (CT)
118-DV150K4032R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DV150K4032R2
Description
VARISTOR 240V 1.2KA 4032
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
1.2 kA
Energy
18.5J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
4032 (1080 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,07900 Kč180,79 Kč
2516,34480 Kč408,62 Kč
10014,43190 Kč1 443,19 Kč
25013,51936 Kč3 379,84 Kč
50012,97004 Kč6 485,02 Kč
1 00012,51754 Kč12 517,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,14514 Kč24 290,28 Kč
4 00011,83867 Kč47 354,68 Kč
6 00011,68518 Kč70 111,08 Kč
10 00011,51518 Kč115 151,80 Kč
14 00011,41580 Kč159 821,20 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč