


DR334A-104AE | |
|---|---|
DigiKey Part Number | 118-DR334A-104AETR-ND - Tape & Reel (TR) 118-DR334A-104AECT-ND - Cut Tape (CT) 118-DR334A-104AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR334A-104AE |
Description | CMC 100UH 500MA 2LN 700OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 3 MHz 500mA DCR 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 3 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 135°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.228" W (9.00mm x 5.80mm) | |
Height (Max) | 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 17,64000 Kč | 176,40 Kč |
| 25 | 16,31800 Kč | 407,95 Kč |
| 50 | 15,37920 Kč | 768,96 Kč |
| 100 | 14,50130 Kč | 1 450,13 Kč |
| 250 | 13,41560 Kč | 3 353,90 Kč |
| 500 | 12,64936 Kč | 6 324,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,52543 Kč | 17 288,15 Kč |
| 3 000 | 10,86938 Kč | 32 608,14 Kč |
| 4 500 | 10,50344 Kč | 47 265,48 Kč |
| 7 500 | 10,07767 Kč | 75 582,52 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |


